Part Details for SS33A-XX-TR70 by Taitron Components Inc
Overview of SS33A-XX-TR70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS33A-XX-TR70
SS33A-XX-TR70 CAD Models
SS33A-XX-TR70 Part Data Attributes
|
SS33A-XX-TR70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
SS33A-XX-TR70
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS33A-XX-TR70
This table gives cross-reference parts and alternative options found for SS33A-XX-TR70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS33A-XX-TR70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS33HV6G | Rectifier Diode, | Taiwan Semiconductor | SS33A-XX-TR70 vs SS33HV6G |
RSX301LAM30TFTR | Rectifier Diode, | ROHM Semiconductor | SS33A-XX-TR70 vs RSX301LAM30TFTR |
FM5821A-T | Rectifier Diode, | Rectron Semiconductor | SS33A-XX-TR70 vs FM5821A-T |
SK33AE | Rectifier Diode, | Surge Components Inc | SS33A-XX-TR70 vs SK33AE |
LS33 | Rectifier Diode, | Surge Components Inc | SS33A-XX-TR70 vs LS33 |
SX33T&R | Rectifier Diode, | Continental Device India Ltd | SS33A-XX-TR70 vs SX33T&R |
B330 | Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM), | Galaxy Microelectronics | SS33A-XX-TR70 vs B330 |
RSX301LAM30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | ROHM Semiconductor | SS33A-XX-TR70 vs RSX301LAM30TR |
SSL33HV6G | Rectifier Diode, | Taiwan Semiconductor | SS33A-XX-TR70 vs SSL33HV6G |
PS33 | Rectifier Diode, | Surge Components Inc | SS33A-XX-TR70 vs PS33 |