Part Details for PS36 by Surge Components Inc
Overview of PS36 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PS36
PS36 CAD Models
PS36 Part Data Attributes
|
PS36
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
PS36
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PS36
This table gives cross-reference parts and alternative options found for PS36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS36A-XX-TR30 | Rectifier Diode, | Taitron Components Inc | PS36 vs SS36A-XX-TR30 |
SK36E | Rectifier Diode, | Surge Components Inc | PS36 vs SK36E |
SK36 | Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM), | Galaxy Microelectronics | PS36 vs SK36 |
FM360B-W-HF | Rectifier Diode, | Rectron Semiconductor | PS36 vs FM360B-W-HF |
CDBCT360-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PS36 vs CDBCT360-HF |
FM350AV-T | Rectifier Diode, | Rectron Semiconductor | PS36 vs FM350AV-T |
LSL36 | Rectifier Diode, | Surge Components Inc | PS36 vs LSL36 |
SM360A-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | Secos Corporation | PS36 vs SM360A-C |
FM360B-T-HF | Rectifier Diode, | Rectron Semiconductor | PS36 vs FM360B-T-HF |
FM360AV-W | Rectifier Diode, | Rectron Semiconductor | PS36 vs FM360AV-W |