Part Details for PS4-VOC-10 by Amphenol Corporation
Results Overview of PS4-VOC-10 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS4-VOC-10 Information
PS4-VOC-10 by Amphenol Corporation is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PS4-VOC-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PS4-VOC-10
|
Avnet Americas | Electrochemical Gas Sensor VOC 0ppm to 10ppm Solid Polymer Electrolyte 3-Pin Through Hole - Bulk (Alt: PS4-VOC-10) COO: Germany RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1231 / $126.7841 | Buy Now |
|
DISTI #
523-PS4-VOC-10
|
Mouser Electronics | Air Quality Sensors PS4 Series Solid Polymer Gas Sensor VOC 10ppm RoHS: Compliant | 6 |
|
$70.2300 / $88.6700 | Buy Now |
|
DISTI #
PS4-VOC-10
|
Avnet Abacus | Electrochemical Gas Sensor VOC 0ppm to 10ppm Solid Polymer Electrolyte 3Pin Through Hole (Alt: PS4-VOC-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |