Part Details for PS7206-1A-F3-A by Renesas Electronics Corporation
Overview of PS7206-1A-F3-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for PS7206-1A-F3-A
PS7206-1A-F3-A CAD Models
PS7206-1A-F3-A Part Data Attributes:
|
PS7206-1A-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS7206-1A-F3-A
Renesas Electronics Corporation
4-Pin Sop, 0.6 Ω Low On-State Resistance, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.6 A | |
On-state Resistance-Max | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for PS7206-1A-F3-A
This table gives cross-reference parts and alternative options found for PS7206-1A-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7206-1A-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7142L-2A-E3-A | TRANSISTOR OUTPUT SOLID STATE RELAY | Renesas Electronics Corporation | PS7206-1A-F3-A vs PS7142L-2A-E3-A |
PS7360-1A-A | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, DIP-6 | NEC Electronics Group | PS7206-1A-F3-A vs PS7360-1A-A |
TLP596G | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | PS7206-1A-F3-A vs TLP596G |
PS7141-1B | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | NEC Electronics Group | PS7206-1A-F3-A vs PS7141-1B |
PS7122-2A-E3-A | Transistor Output SSR, 2-Channel, 1500V Isolation | NEC Electronics Group | PS7206-1A-F3-A vs PS7122-2A-E3-A |
PS7341L-1B-E4-A | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | PS7206-1A-F3-A vs PS7341L-1B-E4-A |
LH1512AB | Transistor Output SSR, 2-Channel, 3750V Isolation | Siemens | PS7206-1A-F3-A vs LH1512AB |
PS7211-2A-F3 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | PS7206-1A-F3-A vs PS7211-2A-F3 |
LH1529BB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | PS7206-1A-F3-A vs LH1529BB |
LH1547AT1 | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | PS7206-1A-F3-A vs LH1547AT1 |