Part Details for PS7801-1A-F4-A by NEC Electronics America Inc
Overview of PS7801-1A-F4-A by NEC Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PS7801-1A-F4-A
PS7801-1A-F4-A CAD Models
PS7801-1A-F4-A Part Data Attributes
|
PS7801-1A-F4-A
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS7801-1A-F4-A
NEC Electronics America Inc
Transistor Output SSR, 1-Channel, 500V Isolation, 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL, 4 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |