Part Details for PS781-09G0L1 by L-com Inc
Results Overview of PS781-09G0L1 by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
PS781-09G0L1 Information
PS781-09G0L1 by L-com Inc is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PS781-09G0L1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AH3429
|
Newark | Pressure Transmitter, Gauge, 0-700Kpa, Pressure Type:Gauge, Pressure Port Type:-, Operating Pressure Min:0Kpa, Operating Pressure Max:700Kpa, Pressure Port Size:-, Transducer Connection/Termination:Pc Pin, Supply Voltage Min:- Rohs Compliant: Yes |L-Com PS781-09G0L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7800 | Buy Now |
|
DISTI #
71930339
|
RS | PRESSURE SENSOR, HIGHLY STABLE, 0-700KPA, GAUGE, COMPENSATED, 19MM DIAMETER Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4700 / $66.0800 | RFQ |
Part Details for PS781-09G0L1
PS781-09G0L1 CAD Models
PS781-09G0L1 Part Data Attributes
|
|
PS781-09G0L1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
PS781-09G0L1
L-com Inc
Piezoresistive Sensor, 0Psi Min, 101.5Psi Max, 2-70mV, Cylindrical, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Body Height | 11.5 Mm | |
| Body Length or Diameter | 19 Mm | |
| Housing | Stainless Steel | |
| Mounting Feature | Through Hole Mount | |
| Operating Current-Max | 2 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 2-70mv | |
| Output Type | Voltage Output | |
| Package Shape/Style | Cylindrical | |
| Port Type | Hole | |
| Pressure Range-Max | 101.5 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Gauge | |
| Response Time | 1000 µS | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Supply Voltage-Max | 10 V | |
| Surface Mount | No | |
| Termination Type | Pin |