Part Details for PS86-104P-H-R2 by NIDEC Components
Results Overview of PS86-104P-H-R2 by NIDEC Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS86-104P-H-R2 Information
PS86-104P-H-R2 by NIDEC Components is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10075024-F01-04PLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079in) - Vertical. | |
| 10127718-104PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Receptacle Terminal, 30 u\\ Gold plating (Preplated), AWG(#26-30). | |
| SN65LVDS104PW | Texas Instruments | 1:4 LVDS Clock Fanout Buffer 16-TSSOP -40 to 85 |
Price & Stock for PS86-104P-H-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
563-2260-ND
|
DigiKey | PRESSURE SWITCHES Container: Bulk |
0 Bulk |
|
Buy Now |