There are no models available for this part yet.
Overview of PSB065M040SS-280A by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9280-ALC | Coilcraft Inc | RF Transformer, 1:1, | |
Z9280-ALD | Coilcraft Inc | RF Transformer, 0.25MHz Min, 450MHz Max, 1:1, ROHS COMPLIANT | |
Z9280-ALB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 450MHz Max, 1:1, ROHS COMPLIANT |
CAD Models for PSB065M040SS-280A by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for PSB065M040SS-280A by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Package Description
|
S-XUUC-N1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.40
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.53 V
|
JESD-30 Code
|
S-XUUC-N1
|
Non-rep Pk Forward Current-Max
|
120 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Reference Standard
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
50 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for PSB065M040SS-280A
This table gives cross-reference parts and alternative options found for PSB065M040SS-280A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSB065M040SS-280A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM540AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | PSB065M040SS-280A vs SM540AF |
SK54AE | Rectifier Diode, | Surge Components Inc | PSB065M040SS-280A vs SK54AE |
MGBR5U40L-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | PSB065M040SS-280A vs MGBR5U40L-SMB-R |
BSCD54DH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AA, | Zowie Technology Corp | PSB065M040SS-280A vs BSCD54DH |
SK54 | Rectifier Diode, | Surge Components Inc | PSB065M040SS-280A vs SK54 |
SK54BHE3TRTB | Rectifier Diode, | Fagor Electrónica | PSB065M040SS-280A vs SK54BHE3TRTB |
SL54C | Rectifier Diode, | Surge Components Inc | PSB065M040SS-280A vs SL54C |
SS54BF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PSB065M040SS-280A vs SS54BF-HF |
SK54CHV6G | Rectifier Diode, | Taiwan Semiconductor | PSB065M040SS-280A vs SK54CHV6G |
SK54BHE3TRTS | Rectifier Diode, | Fagor Electrónica | PSB065M040SS-280A vs SK54BHE3TRTS |