Part Details for SK54CHV6G by Taiwan Semiconductor
Overview of SK54CHV6G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SK54CHV6G
SK54CHV6G CAD Models
SK54CHV6G Part Data Attributes
|
SK54CHV6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK54CHV6G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK54CHV6G
This table gives cross-reference parts and alternative options found for SK54CHV6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK54CHV6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM540AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SK54CHV6G vs SM540AF |
SK54AE | Rectifier Diode, | Surge Components Inc | SK54CHV6G vs SK54AE |
MGBR5U40L-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | SK54CHV6G vs MGBR5U40L-SMB-R |
BSCD54DH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AA, | Zowie Technology Corp | SK54CHV6G vs BSCD54DH |
SK54 | Rectifier Diode, | Surge Components Inc | SK54CHV6G vs SK54 |
SK54BHE3TRTB | Rectifier Diode, | Fagor Electrónica | SK54CHV6G vs SK54BHE3TRTB |
SL54C | Rectifier Diode, | Surge Components Inc | SK54CHV6G vs SL54C |
SS54BF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK54CHV6G vs SS54BF-HF |
SK54BHE3TRTS | Rectifier Diode, | Fagor Electrónica | SK54CHV6G vs SK54BHE3TRTS |
PSB065M040SS-280A | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SK54CHV6G vs PSB065M040SS-280A |