Part Details for PSF2012100K0BZEK by Vishay Intertechnologies
Overview of PSF2012100K0BZEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF2012100K0BZEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF2012100K0BZEK
|
Avnet Americas | Res Metal Film 2012 100kOhm 0.1% 1/8W ±5ppm/°C Molded Bulk - Bulk (Alt: PSF2012100K0BZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$15.9840 / $57.6240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$44.8000 | Buy Now |
Part Details for PSF2012100K0BZEK
PSF2012100K0BZEK CAD Models
PSF2012100K0BZEK Part Data Attributes
|
PSF2012100K0BZEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF2012100K0BZEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2012, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |