Part Details for PSF201210K00BXBA by Vishay Intertechnologies
Overview of PSF201210K00BXBA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF201210K00BXBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF201210K00BXBA
|
Avnet Americas | Res Metal Film 2012 10kOhm 0.1% 1/8W ±15ppm/°C Molded Bulk - Bulk (Alt: PSF201210K00BXBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.9380 / $25.5192 | Buy Now |
Part Details for PSF201210K00BXBA
PSF201210K00BXBA CAD Models
PSF201210K00BXBA Part Data Attributes:
|
PSF201210K00BXBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF201210K00BXBA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2012, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PSF201210K00BXBA
This table gives cross-reference parts and alternative options found for PSF201210K00BXBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF201210K00BXBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF201210K00BXEK | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | PSF201210K00BXBA vs PSF201210K00BXEK |
PSF201210K00BXTA | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | PSF201210K00BXBA vs PSF201210K00BXTA |