Part Details for PSF452712K00BZBA by Vishay Dale
Overview of PSF452712K00BZBA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSF452712K00BZBA
PSF452712K00BZBA CAD Models
PSF452712K00BZBA Part Data Attributes
|
PSF452712K00BZBA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PSF452712K00BZBA
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 12000 ohm, SURFACE MOUNT, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PSF452712K00BZBA
This table gives cross-reference parts and alternative options found for PSF452712K00BZBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF452712K00BZBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF452712K00AZTA | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 12000 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF452712K00BZBA vs PSF452712K00AZTA |
PSF452712K00BZTA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 12000 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF452712K00BZBA vs PSF452712K00BZTA |
PSF452712K00BZEA | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452712K00BZBA vs PSF452712K00BZEA |
PSF452712K00AZEA | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 12000 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF452712K00BZBA vs PSF452712K00AZEA |
PSF452712K00BZBA | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452712K00BZBA vs PSF452712K00BZBA |
PSF452712K00AZEA | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452712K00BZBA vs PSF452712K00AZEA |
PSF452712K00AZBA | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 12000 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF452712K00BZBA vs PSF452712K00AZBA |
PSF452712K00BZEA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 12000 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF452712K00BZBA vs PSF452712K00BZEA |
PSF452712K00AZTA | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452712K00BZBA vs PSF452712K00AZTA |
PSF452712K00BZEK | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452712K00BZBA vs PSF452712K00BZEK |