Part Details for PSF45272K000BXTA by Vishay Dale
Overview of PSF45272K000BXTA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSF45272K000BXTA
PSF45272K000BXTA CAD Models
PSF45272K000BXTA Part Data Attributes
|
PSF45272K000BXTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PSF45272K000BXTA
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 2000 ohm, SURFACE MOUNT, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PSF45272K000BXTA
This table gives cross-reference parts and alternative options found for PSF45272K000BXTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF45272K000BXTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF45272K000AXEA | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45272K000BXTA vs PSF45272K000AXEA |
PSF45272K000AXBA | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 15 ppm, 2000 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF45272K000BXTA vs PSF45272K000AXBA |
PSF45272K000AXTA | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45272K000BXTA vs PSF45272K000AXTA |
PSF45272K000BXBA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 2000 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF45272K000BXTA vs PSF45272K000BXBA |
PSF45272K000BXEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 2000 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF45272K000BXTA vs PSF45272K000BXEK |
PSF45272K000AXBA | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45272K000BXTA vs PSF45272K000AXBA |
PSF45272K000BXEK | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45272K000BXTA vs PSF45272K000BXEK |
PSF45272K000AXEA | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 15 ppm, 2000 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF45272K000BXTA vs PSF45272K000AXEA |
PSF45272K000AXEK | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 15 ppm, 2000 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF45272K000BXTA vs PSF45272K000AXEK |
PSF45272K000BXEA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 2000 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF45272K000BXTA vs PSF45272K000BXEA |