Part Details for PSF45273K790BXEK by Vishay Intertechnologies
Overview of PSF45273K790BXEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF45273K790BXEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF45273K790BXEK
|
Avnet Americas | Res Metal Film 4527 3.79kOhm 0.1% 1/4W ±15ppm/°C Molded Bulk - Bulk (Alt: PSF45273K790BXEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4800 / $22.2264 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks | 0 |
|
$17.2800 | Buy Now |
Part Details for PSF45273K790BXEK
PSF45273K790BXEK CAD Models
PSF45273K790BXEK Part Data Attributes
|
PSF45273K790BXEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF45273K790BXEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 3790ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 3790 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PSF45273K790BXEK
This table gives cross-reference parts and alternative options found for PSF45273K790BXEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF45273K790BXEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF45273K790BXTA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 3790 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF45273K790BXEK vs PSF45273K790BXTA |
PSF45273K790BXEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 3790 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF45273K790BXEK vs PSF45273K790BXEK |
PSF45273K790BXEA | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45273K790BXEK vs PSF45273K790BXEA |
PSF45273K790BXEA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 3790 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF45273K790BXEK vs PSF45273K790BXEA |
PSF45273K790BXBA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 3790 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF45273K790BXEK vs PSF45273K790BXBA |
PSF45273K790AXEA | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 15 ppm, 3790 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF45273K790BXEK vs PSF45273K790AXEA |
PSF45273K790BXTA | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45273K790BXEK vs PSF45273K790BXTA |
PSF45273K790BXBA | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45273K790BXEK vs PSF45273K790BXBA |