Part Details for PSG-CASE-RPI3BP-CLR by Pro-Signal
Results Overview of PSG-CASE-RPI3BP-CLR by Pro-Signal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-DSDMDB09MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MM-015 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft | |
| CS-DSDMDB15MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
| CS-DSDMDB25MF-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-025 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 25ft |
Price & Stock for PSG-CASE-RPI3BP-CLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK7733
|
Newark | |Pro Signal PSG-CASE-RPI3BP-CLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4712 / $2.0987 | Buy Now |