Part Details for PSG3484-DP-1.5M by Pro-Signal
Results Overview of PSG3484-DP-1.5M by Pro-Signal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSG3484-DP-1.5M Information
PSG3484-DP-1.5M by Pro-Signal is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PSG3484-DP-1.5M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AM7136
|
Newark | 1.2V Displayport M-M Lead 4K 60Hz 1.5M Rohs Compliant: Yes |Pro Signal PSG3484-DP-1.5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$3.7800 | Buy Now |