Part Details for PSM16PBD1 by BlockMaster Blocks
Results Overview of PSM16PBD1 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSM16PBD1 Information
PSM16PBD1 by BlockMaster Blocks is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PSM16PBD1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | PCB Terminal Blocks with Wire, 300V, 17.5A, 16 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |