Part Details for PSM4-102M-20B by Spectrum Control
Results Overview of PSM4-102M-20B by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSM4-102M-20B Information
PSM4-102M-20B by Spectrum Control is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6E3KJ102MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6E3KJ102MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for PSM4-102M-20B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
657-PSM4-102M-20B
|
Mouser Electronics | Feed Through Capacitors EMI FILTER RoHS: Not Compliant | 0 |
|
$6.7300 / $10.4900 | Order Now |
|
DISTI #
PSM4-102M-20B
|
TTI | Feed Through Capacitors EMI FILTER RoHS: Exempt Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 75 In Stock |
|
$6.7300 / $10.4900 | Buy Now |
|
DISTI #
PSM4-102M-20B
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 2000 | 0 |
|
$3.4300 | Buy Now |
US Tariff Estimator: PSM4-102M-20B by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PSM4-102M-20B
PSM4-102M-20B Part Data Attributes
|
|
PSM4-102M-20B
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PSM4-102M-20B
Spectrum Control
Feed Through Capacitor, 1 Function(s), 200V, 20A,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | C-Type Circuit | |
| Capacitance | 1000 µF | |
| DC Resistance-Max | 0.0005 Ω | |
| Filter Type | Feed Through Capacitor | |
| Height | 3 Mm | |
| Length | 8 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk | |
| Rated Current | 20 A | |
| Rated Voltage | 200 V | |
| Width | 3 Mm |
PSM4-102M-20B Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the component away from high-current carrying traces, using a solid ground plane, and ensuring good thermal conductivity. Thermal management involves providing adequate airflow, using thermal vias, and applying thermal interface materials.
-
Proper biasing involves applying the recommended voltage and current to the device, ensuring that the voltage supply is stable and noise-free, and using decoupling capacitors to filter out high-frequency noise.
-
Operating the device beyond the recommended temperature range can lead to reduced performance, increased power consumption, and decreased reliability. It may also cause permanent damage to the device.
-
Troubleshooting involves identifying the root cause of the issue, checking the PCB layout and component placement, verifying the biasing and power supply, and using debugging tools such as oscilloscopes and spectrum analyzers.
-
The device requires proper ESD protection during handling and assembly, including the use of ESD-safe materials, wrist straps, and ionizers. It's also important to follow proper handling procedures to prevent damage.