Part Details for PSM4-152M-20T0 by Spectrum Control
Results Overview of PSM4-152M-20T0 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSM4-152M-20T0 Information
PSM4-152M-20T0 by Spectrum Control is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DE6E3KJ152MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6E3KJ152MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for PSM4-152M-20T0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 659 |
|
RFQ |
US Tariff Estimator: PSM4-152M-20T0 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PSM4-152M-20T0
PSM4-152M-20T0 Part Data Attributes
|
|
PSM4-152M-20T0
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PSM4-152M-20T0
Spectrum Control
Feed Through Capacitor, 1 Function(s), 200V, 20A,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Capacitance | 1500 µF | |
| DC Resistance-Max | 0.0005 Ω | |
| Filter Type | Feed Through Capacitor | |
| Height | 3 Mm | |
| Insulation Resistance-Min | 1000 MΩ | |
| Length | 8 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tr, 7 Inch | |
| Power Supply | 700 | |
| Rated Current | 20 A | |
| Rated Voltage | 200 V | |
| Width | 3 Mm |
Alternate Parts for PSM4-152M-20T0
This table gives cross-reference parts and alternative options found for PSM4-152M-20T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSM4-152M-20T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PSM4-152M-20B0 | Spectrum Control | Check for Price | Feed Through Capacitor, 1 Function(s), 200V, 20A | PSM4-152M-20T0 vs PSM4-152M-20B0 |
| PSM4-152M-20B0 | API Technologies Corp EIS (RETIRED) | Check for Price | Feed Through Capacitor, 1 Function(s), 200V, 20A | PSM4-152M-20T0 vs PSM4-152M-20B0 |
PSM4-152M-20T0 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the component on a 4-layer board with a solid ground plane, and using thermal vias to dissipate heat. A heat sink or thermal pad can also be used to improve thermal management.
-
The device requires a bias voltage of 15V and a bias current of 20mA. Ensure that the input signal is properly terminated and that the device is configured according to the datasheet specifications.
-
Operating the device beyond the recommended frequency range may result in reduced performance, increased noise, and potential damage to the device. It is recommended to operate the device within the specified frequency range for optimal performance.
-
Common issues can be troubleshooted by checking the PCB layout, ensuring proper biasing and termination, and verifying that the input signal is within the specified range. Oscillations can be addressed by adding decoupling capacitors or adjusting the bias voltage.
-
The device should be stored in a dry, cool environment away from direct sunlight and moisture. Operating temperatures should be within the specified range, and the device should be protected from mechanical stress and vibration.