Part Details for PSMN025-100D by Futuretech Components
Results Overview of PSMN025-100D by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN025-100D Information
PSMN025-100D by Futuretech Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G825K005100DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x5Pin, FULL TIN, NY6T, 3.8mm*2.0mm*3.0mm, Removed#2Pos | |
| 52366-100DASLF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel, Force-saving | |
| SN65CML100D | Texas Instruments | 1.5-Gbps LVDS/LVPECL/CML-to-CML Translator/Repeater 8-SOIC -40 to 85 |
Price & Stock for PSMN025-100D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 100 |
|
RFQ |