Part Details for PSMN030-150B by Futuretech Components
Results Overview of PSMN030-150B by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN030-150B Information
PSMN030-150B by Futuretech Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71918-150BLF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch | |
| ND9BCB150B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.5m, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash | |
| 10078995-G01-50BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER--EJECT LATCH |