Part Details for PSMN030-150P by Futuretech Components
Results Overview of PSMN030-150P by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN030-150P Information
PSMN030-150P by Futuretech Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PLT10HH101150PNL | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 15A | |
| PLT10HH101150PNB | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 15A | |
| PLT10HN101150P0B | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 15A, 4 Pin(s) |
Price & Stock for PSMN030-150P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 100 |
|
RFQ |