Part Details for PSR02-12S3P3 by PDuke Technology Inc
Results Overview of PSR02-12S3P3 by PDuke Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSR02-12S3P3 Information
PSR02-12S3P3 by PDuke Technology Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PSR02-12S3P3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4457-PSR02-12S3P3-ND
|
DigiKey | DC DC CONVERTER 3.3V 6.6W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5 In Stock |
|
$8.7647 / $10.1500 | Buy Now |