Part Details for PSR072UL1000X by Littelfuse Inc
Overview of PSR072UL1000X by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR072UL1000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3264
|
Newark | Powr-Speed Sqb Size 72 Us Long Bl 1000A/ Box |Littelfuse PSR072UL1000X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$386.4500 / $421.8500 | Buy Now |
DISTI #
18-PSR072UL1000X-ND
|
DigiKey | FUSES POWR-SPEED Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$446.9250 / $536.3100 | Buy Now |
DISTI #
576-PSR072UL1000X
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 72 US LONG BL 1000A RoHS: Compliant | 0 |
|
$446.9000 / $536.2500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$441.2100 / $466.9800 | Buy Now |
Part Details for PSR072UL1000X
PSR072UL1000X CAD Models
PSR072UL1000X Part Data Attributes:
|
PSR072UL1000X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR072UL1000X
Littelfuse Inc
Electric Fuse, Fast Blow, 1000A, 900VAC, 800VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 800 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 60 mm | |
Body Height | 94.9 mm | |
Body Length or Diameter | 73.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 455955 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 900 V | |
Rated Voltage(DC) | 800 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for PSR072UL1000X
This table gives cross-reference parts and alternative options found for PSR072UL1000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR072UL1000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR072FS1000Z | Electric Fuse, Fast Blow, 1000A, 900VAC, 800VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | PSR072UL1000X vs PSR072FS1000Z |
PSR072FL1000Z | Electric Fuse, Fast Blow, 1000A, 900VAC, 800VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | PSR072UL1000X vs PSR072FL1000Z |