Part Details for PST-300-12 by Samlex America
Results Overview of PST-300-12 by Samlex America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PST-300-12 Information
PST-300-12 by Samlex America is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PST-300-12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56AJ0700
|
Newark | Dc/Ac Inverter, 120V, 2.54A, Power Supply Applications:-, Input Voltage Max:16.5V, No. Of Outlets:1Outlets, Output Voltage:120V, Output Power Max:300W, Product Range:Pst Series, Length:246Mm, Width:155Mm, Height:65.5Mm |Samlex PST-300-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$269.6000 | Buy Now |