Part Details for PSTMAA201210-1R0MB by Prod Technology Co Ltd
Results Overview of PSTMAA201210-1R0MB by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSTMAA201210-1R0MB Information
PSTMAA201210-1R0MB by Prod Technology Co Ltd is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PSTMAA201210-1R0MB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 1uH 4A 0805 Fixed Inductors RoHS | 2100 |
|
$0.0494 / $0.0976 | Buy Now |