Part Details for PT-059231 by Electrical Components International
Results Overview of PT-059231 by Electrical Components International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT-059231 Information
PT-059231 by Electrical Components International is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PT-059231
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PT-059231-B
|
TTI | Automotive Connectors 6W MINIFUSE MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 591 In Stock |
|
$7.9500 | Buy Now |
|
DISTI #
PT-059231
|
TTI | Automotive Connectors 6W MINIFUSE MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 616 Package Multiple: 616 Container: Each | Americas - 0 |
|
$3.9750 | Buy Now |