Part Details for PT04SP-22-21P by Amphenol Industrial Operations
Results Overview of PT04SP-22-21P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT04SP-22-21P Information
PT04SP-22-21P by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p | |
| 10118744-1133421LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 21p | |
| 10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p |
Price & Stock for PT04SP-22-21P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05K7483
|
Newark | Recept |Amphenol Industrial PT04SP-22-21P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.9300 / $135.0500 | Buy Now |
|
DISTI #
339-PT04SP-22-21P-ND
|
DigiKey | RECEPT Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.1660 | Buy Now |
|
DISTI #
71290253
|
RS | CONNECTOR, RECEPT Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$192.1100 | RFQ |
|
DISTI #
AMMPT04SP-22-21P
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | COO: Mexico RoHS: Compliant | 0 |
|
$117.3700 / $152.0800 | Buy Now |
|
DISTI #
AMMPT04SP-22-21P
|
Interstate Connecting Components | RECEPT | 0 |
|
Buy Now |