Part Details for PT05A-12-14P by Amphenol Industrial Operations
Results Overview of PT05A-12-14P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT05A-12-14P Information
PT05A-12-14P by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10028886-003 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
| 10028886-003A | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
| 10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. |
Price & Stock for PT05A-12-14P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3937-PT05A-12-14P-ND
|
DigiKey | CONN PLUG MALE 14P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
404 In Stock |
|
$29.0908 / $34.3800 | Buy Now |
|
DISTI #
APT05A-12-14P-ND
|
DigiKey | CONN PLUG MALE 14P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$14.5150 / $27.4800 | Buy Now |
|
DISTI #
70662962
|
RS | CONNECTOR, CIRCULAR, 14P PT SERIES MIL-DTL-26482 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6200 / $24.5800 | RFQ |
|
DISTI #
AMIPT05A-12-14P
|
Heilind Electronics | CONNECTOR | Americas - 199 in Stock |
|
$14.5508 / $17.7036 | Buy Now |
|
DISTI #
AMIPT05A-12-14P
|
Interstate Connecting Components | CONNECTOR | 598 |
|
$14.5508 / $17.7036 | Buy Now |