Part Details for PT06A-12-14S(027) by Amphenol Industrial Operations
Results Overview of PT06A-12-14S(027) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT06A-12-14S(027) Information
PT06A-12-14S(027) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PT06A-12-14S(027)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28T8483
|
Newark | Plug |Amphenol Industrial PT06A-12-14S(027) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0000 / $49.5500 | Buy Now |
|
DISTI #
339-PT06A-12-14S(027)-ND
|
DigiKey | PLUG Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4067 | Buy Now |
|
DISTI #
AMIPT06A-12-14S(027)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 | Americas - 98 in Stock |
|
$27.6561 / $33.6484 | Buy Now |
|
DISTI #
AMMPT06A-12-14S(027)
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 14 Position - Shell Size-Insert 12-14 - Bayonet Lock - Solder Cup Termination - Cable Mount. COO: Mexico RoHS: Compliant | 0 |
|
$40.6000 / $56.7200 | Buy Now |
|
DISTI #
AMIPT06A-12-14S(027)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 | 296 |
|
$27.6561 / $33.6484 | Buy Now |
|
DISTI #
AMMPT06A-12-14S(027)
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now |