Part Details for PT06A-20-27P(SR) by Amphenol Corporation
Results Overview of PT06A-20-27P(SR) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT06A-20-27P(SR) Information
PT06A-20-27P(SR) by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PT06A-20-27P(SR)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PT06A-20-27P(SR)
|
Avnet Americas | - Bulk (Alt: PT06A-20-27P(SR)) COO: Mexico RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$67.0270 / $73.6195 | Buy Now |
|
DISTI #
654-PT06A-20-27P-SR
|
Mouser Electronics | Circular MIL Spec Connector 27P Size 20 Pin Plug Strt Strain Relief RoHS: Not Compliant | 0 |
|
$67.5700 | Order Now |
|
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$52.5100 / $62.0600 | Buy Now |
US Tariff Estimator: PT06A-20-27P(SR) by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PT06A-20-27P(SR)
PT06A-20-27P(SR) Part Data Attributes
|
|
PT06A-20-27P(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06A-20-27P(SR)
Amphenol Corporation
MIL Series Connector, 27 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-26482 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Male | |
| Contact Quantities | 27 | |
| Contact Sizes | 20 | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Degrees of Rotation | ||
| Other Description | Straight Plug | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion Resistant; Environment Resistant; Moisture Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Neoprene Rubber | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Polarization | N | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 20 | |
| Termination Type | Solder | |
| Total Number of Contacts | 27 | |
| Unique Insert Number | 20-27 |