Part Details for PT06SE-12-10PX by Amphenol Corporation
Overview of PT06SE-12-10PX by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06SE-12-10PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06SE-12-10PX
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: PT06SE-12-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT06SE12-10PX
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: APH PT06SE12-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 65 Factory Stock |
|
$31.0012 / $49.6248 | Buy Now |
DISTI #
654-PT06SE1210PX
|
Mouser Electronics | Circular MIL Spec Connector 10P Size 12 Straight Pin Plug RoHS: Not Compliant | 0 |
|
$46.4600 | Order Now |
DISTI #
77627595
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 64 |
|
$29.7810 / $34.5071 | Buy Now |
Part Details for PT06SE-12-10PX
PT06SE-12-10PX CAD Models
PT06SE-12-10PX Part Data Attributes
|
PT06SE-12-10PX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06SE-12-10PX
Amphenol Corporation
10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 155 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for PT06SE-12-10PX
This table gives cross-reference parts and alternative options found for PT06SE-12-10PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06SE-12-10PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT06E-12-98P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-12-10PX vs PT06E-12-98P |
PT08P-12-10PW | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | PT06SE-12-10PX vs PT08P-12-10PW |
PT06A-12-10PX | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-12-10PX vs PT06A-12-10PX |
SP06SE-12-10P | 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT06SE-12-10PX vs SP06SE-12-10P |
PT06P-12-98P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-12-10PX vs PT06P-12-98P |
PT08P-12-98P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-12-10PX vs PT08P-12-98P |
PT06E-12-10PW | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-12-10PX vs PT06E-12-10PW |
SP06P-12-10P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-12-10PX vs SP06P-12-10P |
SP06A-12-10P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-12-10PX vs SP06A-12-10P |