Part Details for SP06A-12-10P by Amphenol Corporation
Overview of SP06A-12-10P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP06A-12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP06A-12-10P
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: SP06A-12-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SP06A-12-10P
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: SP06A-12-10P) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1500 / $303.9705 | Buy Now |
DISTI #
SP06A-12-10P
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: SP06A-12-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-SP06A-12-10P
|
Mouser Electronics | Circular MIL Spec Connector PLUG RoHS: Not Compliant | 0 |
|
$251.3800 / $261.4500 | Order Now |
Part Details for SP06A-12-10P
SP06A-12-10P CAD Models
SP06A-12-10P Part Data Attributes
|
SP06A-12-10P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP06A-12-10P
Amphenol Corporation
10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for SP06A-12-10P
This table gives cross-reference parts and alternative options found for SP06A-12-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP06A-12-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT06SE-12-10PX | 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | SP06A-12-10P vs PT06SE-12-10PX |
PT06E-12-98P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | SP06A-12-10P vs PT06E-12-98P |
PT08P-12-10PW | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | SP06A-12-10P vs PT08P-12-10PW |
PT06A-12-10PX | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | SP06A-12-10P vs PT06A-12-10PX |
SP06SE-12-10P | 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | SP06A-12-10P vs SP06SE-12-10P |
PT06P-12-98P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | SP06A-12-10P vs PT06P-12-98P |
PT08P-12-98P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | SP06A-12-10P vs PT08P-12-98P |
PT06E-12-10PW | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | SP06A-12-10P vs PT06E-12-10PW |
SP06P-12-10P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | SP06A-12-10P vs SP06P-12-10P |