Part Details for PT07A-12-10S by Amphenol Industrial Operations
Results Overview of PT07A-12-10S by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT07A-12-10S Information
PT07A-12-10S by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PT07A-12-10S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07H9564
|
Newark | Jam Nut Connector Receptacle, Size 12, 10 Position, Panel, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:10Contacts Rohs Compliant: No |Amphenol Industrial PT07A-12-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$21.4800 | Buy Now |
|
DISTI #
339-PT07A-12-10S-ND
|
DigiKey | CONN RCPT FMALE 10P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
32 In Stock |
|
$26.7865 / $39.5400 | Buy Now |
|
DISTI #
70011279
|
RS | CONNECTOR, JAM NUT, PT SERIES, NUT, 12, 0.696 IN., 0.8750-20 UNEF, ALUMINUM Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.1800 / $55.6400 | RFQ |
|
DISTI #
AMIPT07A-12-10S
|
Heilind Electronics | AI-Solder Jam-Nut Receptacle 26482-1 | Americas - 118 in Stock |
|
$26.0020 / $31.6358 | Buy Now |
|
DISTI #
AMMPT07A-12-10S
|
Heilind Electronics | 26482 SI JAMNUT | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Circular Connector - Jam Nut Receptacle - Female Sockets - 10 Position - Shell Size-Insert 12-10 - Bayonet Lock - Solder Cup Termination -Panel Mount. COO: Mexico RoHS: Compliant |
60 In Stock |
|
$27.7800 / $36.4000 | Buy Now |
|
DISTI #
AMIPT07A-12-10S
|
Interstate Connecting Components | AI-Solder Jam-Nut Receptacle 26482-1 | 356 |
|
$26.0020 / $31.6358 | Buy Now |
|
DISTI #
AMMPT07A-12-10S
|
Interstate Connecting Components | 26482 SI JAMNUT | 0 |
|
Buy Now | |
|
|
Master Electronics | Circular Connector - Jam Nut Receptacle - Female Sockets - 10 Position - Shell Size-Insert 12-10 - Bayonet Lock - Solder Cup Termination -Panel Mount. COO: Mexico RoHS: Compliant |
60 In Stock |
|
$27.7800 / $36.4000 | Buy Now |