-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 940nm, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1378-1-ND
|
DigiKey | SENSOR PHOTO 940NM SIDE VIEW SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184252 In Stock |
|
$0.0721 / $0.4500 | Buy Now |
DISTI #
PT12-21C/TR8
|
Avnet Americas | Phototransistor IR Chip Silicon 940nm 2-Pin SMD T/R - Tape and Reel (Alt: PT12-21C/TR8) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0795 | Buy Now |
|
Future Electronics | 30 V 50 mA 75 mW 940 nm Water Clear Phototransistor IR Chip RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0738 / $0.0811 | Buy Now |
DISTI #
PT12-21C/TR8
|
TME | Phototransistor, Dim: 3x1x2mm, λp max: 890nm, 30V, Front: convex Min Qty: 5 | 2000 |
|
$0.0542 / $0.1738 | Buy Now |
DISTI #
PT12-21C/TR8
|
Avnet Asia | Phototransistor IR Chip Silicon 940nm 2-Pin SMD T/R (Alt: PT12-21C/TR8) RoHS: Compliant Min Qty: 21000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3212210050
|
EBV Elektronik | Phototransistor IR Chip Silicon 940nm 2-Pin SMD T/R (Alt: 3212210050) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT12-21C/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT12-21C/TR8
Everlight Electronics Co Ltd
Photo Transistor, 940nm, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 1.14 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 2 mm |