Part Details for PT240 by Hutson Industries
Overview of PT240 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for PT240
PT240 CAD Models
PT240 Part Data Attributes
|
PT240
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
PT240
Hutson Industries
4 Quadrant Logic Level TRIAC, 200V V(DRM), 40A I(T)RMS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | PRESS FIT, O-MUPF-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | O-MUPF-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for PT240
This table gives cross-reference parts and alternative options found for PT240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC251B | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-203, | Loras Industries Inc | PT240 vs SC251B |
2N5567 | TRIAC, 200V V(DRM), 10A I(T)RMS, CASE 174-04, 2 PIN | Motorola Semiconductor Products | PT240 vs 2N5567 |
2N5571 | 200V, 15A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | PT240 vs 2N5571 |
SC251B | TRIAC, 200V V(DRM), 15A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | PT240 vs SC251B |
SC241B | TRIAC, 200V V(DRM), 6A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | PT240 vs SC241B |
PT215 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 15A I(T)RMS | Hutson Industries | PT240 vs PT215 |
MAC6400B | TRIAC, 200V V(DRM), 40A I(T)RMS, TO-203AA | Motorola Semiconductor Products | PT240 vs MAC6400B |
SC246B | TRIAC, 200V V(DRM), 10A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | PT240 vs SC246B |
Q2040 | TRIAC, 200V V(DRM), 40A I(T)RMS | Loras Industries Inc | PT240 vs Q2040 |
2N6157 | TRIAC, 200V V(DRM), 30A I(T)RMS, TO-203, | Loras Industries Inc | PT240 vs 2N6157 |