Part Details for PT4147A by Texas Instruments
Results Overview of PT4147A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT4147A Information
PT4147A by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT4147A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output, 9W, Hybrid | 4760 |
|
RFQ |
Part Details for PT4147A
PT4147A CAD Models
PT4147A Part Data Attributes
|
|
PT4147A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4147A
Texas Instruments
DC-DC Regulated Power Supply Module, 1 Output, 9W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Horizontal, Ma-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PDMA-P6 | |
| Load Regulation-Max | 1% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5 A | |
| Output Voltage-Max | 1.98 V | |
| Output Voltage-Min | 1.62 V | |
| Output Voltage-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,6LEAD,1.5 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 9 W | |
| Trim/Adjustable Output | Yes |
Alternate Parts for PT4147A
This table gives cross-reference parts and alternative options found for PT4147A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4147A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT4241A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 5.4W, Hybrid | PT4147A vs PT4241A |
| PT4247A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3.9W, Hybrid | PT4147A vs PT4247A |
| PT4225A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid | PT4147A vs PT4225A |
| PT4501A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid | PT4147A vs PT4501A |
| PT4105A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | PT4147A vs PT4105A |
| PT4103A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | PT4147A vs PT4103A |
| PT4127A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 9W, Hybrid | PT4147A vs PT4127A |
| PT4221A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 5.4W, Hybrid | PT4147A vs PT4221A |
| PT4123A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | PT4147A vs PT4123A |
| PT4506A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid | PT4147A vs PT4506A |