| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT4668N | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 67W, Hybrid | PT4682N vs PT4668N |
| PT4666N | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 25W, Hybrid | PT4682N vs PT4666N |
| PT4667A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 25W, Hybrid | PT4682N vs PT4667A |
| PT4665A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 25W, Hybrid | PT4682N vs PT4665A |
| PT4662N | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 25W, Hybrid | PT4682N vs PT4662N |
| PT4685N | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 72W, Hybrid | PT4682N vs PT4685N |
| PT4667N | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 25W, Hybrid | PT4682N vs PT4667N |
| PT4668A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 67W, Hybrid | PT4682N vs PT4668A |
| PT4661N | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 25W, Hybrid | PT4682N vs PT4661N |
| PT4662A | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 25W, Hybrid | PT4682N vs PT4662A |
Part Details for PT4682N by Texas Instruments
Results Overview of PT4682N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT4682N Information
PT4682N by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT4682N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Regulated Power Supply Module, 2 Output, Hybrid | 4323 |
|
RFQ |
PT4682N Part Data Attributes
|
|
PT4682N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4682N
Texas Instruments
DC-DC Regulated Power Supply Module, 2 Output, 87W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Sip-26 | |
| Pin Count | 26 | |
| ECCN Code | EAR99 | |
| Additional Feature | Additional 2.5v Output Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-MSMA-T26 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 26 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.63 V | |
| Output Voltage-Min | 2.97 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Metal | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Total Power Output-Max | 87 W | |
| Trim/Adjustable Output | Yes |
Alternate Parts for PT4682N
This table gives cross-reference parts and alternative options found for PT4682N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4682N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.