| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT5107M | Rochester Electronics LLC | Check for Price | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-3 | PT5107M vs PT5107M |
Part Details for PT5107M by Texas Instruments
Results Overview of PT5107M by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT5107M Information
PT5107M by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT5107M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PT5107M-ND
|
DigiKey | DC DC CONVERTER 15V 15W Container: Tray |
0 Tray |
|
Buy Now | |
|
|
Vyrian | Switching Regulator, Voltage-mode, 2.6A, 800kHz Switching Freq-Max, Hybrid | 8822 |
|
RFQ |
US Tariff Estimator: PT5107M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT5107M Part Data Attributes
|
|
PT5107M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5107M
Texas Instruments
Switching Regulator, Voltage-mode, 2.6A, 800kHz Switching Freq-Max, Hybrid, SMA3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Rohs Compliant, Horizontal Mount Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 38 V | |
| Input Voltage-Min | 19 V | |
| Input Voltage-Nom | 19 V | |
| JESD-30 Code | R-XSMA-T3 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.6 A | |
| Output Voltage-Max | 15.45 V | |
| Output Voltage-Min | 14.55 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Equivalence Code | SIP3H,1.0 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 800 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |
Alternate Parts for PT5107M
This table gives cross-reference parts and alternative options found for PT5107M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5107M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PT5107M Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended for the PCB.
-
The input capacitor should be selected based on the input voltage ripple, output voltage, and output current requirements. A minimum of 10uF ceramic capacitor with an X7R or X5R dielectric is recommended. The capacitor should be placed as close as possible to the VIN pin.
-
The PT5107M can deliver up to 1.5A of output current, but this is dependent on the input voltage, output voltage, and thermal conditions. It's recommended to derate the output current based on the ambient temperature and thermal design.
-
The PT5107M has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCP pin and GND. The value of the resistor determines the overcurrent threshold. A typical value is 1kΩ for a 1.5A overcurrent limit.
-
A minimum of 22uF ceramic capacitor with an X7R or X5R dielectric is recommended for the output capacitor. The capacitor should be placed as close as possible to the VOUT pin. The output capacitor value can be increased based on the output voltage ripple and load transient requirements.