Part Details for PT5107U by Texas Instruments
Results Overview of PT5107U by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT5107U Information
PT5107U by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT5107U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | 5990 |
|
RFQ |
US Tariff Estimator: PT5107U by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT5107U Part Data Attributes
|
|
PT5107U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5107U
Texas Instruments
DC-DC Regulated Power Supply Module, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Vertical Through Hole-3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 38 V | |
| Input Voltage-Min | 17.5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-XSIP-T3 | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Min | -20 °C | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | SIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Total Power Output-Max | 15 W | |
| Trim/Adjustable Output | No |