| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT5546A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1.3A, 400kHz Switching Freq-Max, Hybrid | PT5545A vs PT5546A |
| PT5542A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.75A, 400kHz Switching Freq-Max, Hybrid | PT5545A vs PT5542A |
| PT5548A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, Hybrid | PT5545A vs PT5548A |
Part Details for PT5545A by Texas Instruments
Results Overview of PT5545A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT5545A Information
PT5545A by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: PT5545A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT5545A Part Data Attributes
|
|
PT5545A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5545A
Texas Instruments
Switching Regulator, Voltage-mode, 1.5A, 400kHz Switching Freq-Max, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module-3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 8 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XSMA-T3 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.5 A | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Equivalence Code | SIP3H,1.0 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 400 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |
Alternate Parts for PT5545A
This table gives cross-reference parts and alternative options found for PT5545A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5545A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.