Part Details for PT6202B by Texas Instruments
Results Overview of PT6202B by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6202B Information
PT6202B by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6202B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PT6202B-ND
|
DigiKey | DC DC CONVERTER 5V Container: Tray |
0 Tray |
|
Buy Now | |
|
|
Quest Components | 9 |
|
$26.1320 / $27.5074 | Buy Now | |
|
|
Vyrian | Switching Regulator, Voltage-mode, 4.5A, 800kHz Switching Freq-Max, Hybrid | 9204 |
|
RFQ |
US Tariff Estimator: PT6202B by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6202B Part Data Attributes
|
|
PT6202B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6202B
Texas Instruments
Switching Regulator, Voltage-mode, 4.5A, 800kHz Switching Freq-Max, Hybrid, SFM12
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Sip-12 | |
| Pin Count | 12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 7.25 V | |
| Input Voltage-Nom | 8 V | |
| JESD-30 Code | R-XSFM-T12 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.5 A | |
| Package Body Material | Unspecified | |
| Package Code | SFM | |
| Package Equivalence Code | SMSIP12H,.75TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 800 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |
PT6202B Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the PT6202B evaluation module documentation, which includes guidelines for component placement, trace routing, and thermal management to ensure optimal performance and minimize noise.
-
To ensure accurate voltage sensing, it's essential to follow proper PCB layout and routing guidelines, use a low-impedance voltage source, and minimize noise coupling. Additionally, calibrate the PT6202B using the CAL pin and follow the recommended calibration procedure outlined in the datasheet.
-
The maximum allowed voltage on the VSENSE pin is 80V, but it's recommended to limit it to 60V to ensure reliable operation and prevent damage to the device.
-
The PT6202B has a built-in overvoltage protection (OVP) feature that triggers when the input voltage exceeds 80V. To handle OVP, connect a resistor and capacitor in series between the VSENSE pin and the OVP pin, and use an external voltage clamp or crowbar circuit to protect the system from overvoltage conditions.
-
A recommended input filter configuration for the PT6202B is a low-pass filter with a cutoff frequency around 10 kHz to 100 kHz, using a series resistor and capacitor. This helps to attenuate high-frequency noise and ensure accurate voltage sensing.