Part Details for PT6202J by Texas Instruments
Results Overview of PT6202J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6202J Information
PT6202J by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6202J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | 3124 |
|
RFQ |
US Tariff Estimator: PT6202J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6202J Part Data Attributes
|
|
PT6202J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6202J
Texas Instruments
DC-DC Regulated Power Supply Module, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Horizontal Smt, Sip-12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 7.25 V | |
| JESD-30 Code | R-XSFM-F12 | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Flat | |
| Terminal Position | Single | |
| Total Power Output-Max | 10 W | |
| Trim/Adjustable Output | Yes |