Part Details for PT6202R by Texas Instruments
Results Overview of PT6202R by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6202R Information
PT6202R by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6202R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PT6202R-ND
|
DigiKey | DC DC CONVERTER 5V 2A Min Qty: 24 Container: Tray |
0 Tray |
|
$21.4525 | Buy Now |
|
|
Vyrian | Switching Regulator, Voltage-mode, 4.5A, 800kHz Switching Freq-Max, Hybrid | 6879 |
|
RFQ |
US Tariff Estimator: PT6202R by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6202R Part Data Attributes
|
|
PT6202R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6202R
Texas Instruments
Switching Regulator, Voltage-mode, 4.5A, 800kHz Switching Freq-Max, Hybrid, SFM12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Sip-12 | |
| Pin Count | 12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 7.25 V | |
| Input Voltage-Nom | 8 V | |
| JESD-30 Code | R-XSFM-T12 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.5 A | |
| Package Body Material | Unspecified | |
| Package Code | SFM | |
| Package Equivalence Code | SIP12,TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 800 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |
PT6202R Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good layout practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing loop areas to reduce EMI.
-
To ensure accurate voltage regulation, it's crucial to select the correct output voltage setting resistors (R1 and R2) and to use a stable input voltage. Additionally, the output capacitor (Cout) should be chosen based on the output voltage and current requirements.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and to prevent damage to the device.
-
The PT6202R is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure proper heat dissipation to prevent overheating. A heat sink or thermal pad may be necessary for high-temperature applications.
-
To troubleshoot issues with the PT6202R, start by verifying the input voltage, output voltage, and current. Check the PCB layout, component values, and soldering quality. Use an oscilloscope to monitor the output voltage and current. Consult the datasheet and application notes for guidance on troubleshooting common issues.