Part Details for PT6203B by Texas Instruments
Results Overview of PT6203B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6203B Information
PT6203B by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6203B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Voltage-mode, 4.5A, 600kHz Switching Freq-Max, Hybrid | 7201 |
|
RFQ |
US Tariff Estimator: PT6203B by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6203B Part Data Attributes
|
|
PT6203B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6203B
Texas Instruments
Switching Regulator, Voltage-mode, 4.5A, 600kHz Switching Freq-Max, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Sip-12 | |
| Pin Count | 12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 26 V | |
| Input Voltage-Min | 7 V | |
| Input Voltage-Nom | 8 V | |
| JESD-30 Code | R-XSFM-T12 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.5 A | |
| Package Body Material | Unspecified | |
| Package Code | SFM | |
| Package Equivalence Code | SMSIP12H,.75TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |