Part Details for PT6304G by Texas Instruments
Results Overview of PT6304G by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6304G Information
PT6304G by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6304G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PT6304G-ND
|
DigiKey | DC DC CONVERTER 12V Container: Tray |
0 Tray |
|
Buy Now | |
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | 8745 |
|
RFQ |
US Tariff Estimator: PT6304G by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6304G Part Data Attributes
|
|
PT6304G
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6304G
Texas Instruments
Switching Regulator, Voltage-mode, 3A, 550kHz Switching Freq-Max, Hybrid, SFM12
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Horizontal Through Hole, Sip-12 | |
| Pin Count | 12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 38 V | |
| Input Voltage-Min | 14.5 V | |
| JESD-30 Code | R-XSFM-T12 | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 12.24 V | |
| Output Voltage-Min | 11.76 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Equivalence Code | SMSIP12H,.7TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switching Frequency-Max | 550 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Total Power Output-Max | 36 W | |
| Trim/Adjustable Output | Yes |
PT6304G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device can help to dissipate heat efficiently. It's also recommended to keep the thermal path short and use a thermal pad on the PCB.
-
Ensure that the device is operated within the recommended temperature range (–40°C to 125°C). Use a heat sink or thermal interface material to improve heat dissipation. Also, consider derating the output current and voltage to reduce power dissipation.
-
Use a pi-filter or a common-mode choke to reduce EMI emissions. Add capacitors (e.g., 10nF to 100nF) between the input and output lines to filter high-frequency noise. Also, consider using a shielded enclosure and keeping the layout compact to minimize radiated emissions.
-
Use a low-ESR output capacitor (e.g., ceramic or film capacitor) with a value between 10uF to 100uF. Add a noise-reducing capacitor (e.g., 10nF to 100nF) between the output and ground. Also, consider using a voltage regulator with a low noise output, such as the PT6304G's internal regulator.
-
Choose an input capacitor with a high ripple current rating, low ESR, and a voltage rating that exceeds the maximum input voltage. A ceramic or film capacitor with a value between 10uF to 100uF is recommended. Ensure the capacitor is placed close to the device's input pins.