Part Details for PT6314A by Texas Instruments
Results Overview of PT6314A by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6314A Information
PT6314A by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6314A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-PT6314A-TI-ND
|
DigiKey | DC DC CONVERTER 1.5V 3A Min Qty: 18 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
18 In Stock |
|
$16.6700 | Buy Now |
|
DISTI #
PT6314A-ND
|
DigiKey | DC DC CONVERTER 1.5V 3A Min Qty: 18 Lead time: 15 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 3A, 550kHz Switching Freq-Max, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$10.1000 / $12.6200 | Buy Now |
|
|
Vyrian | Switching Regulator, Voltage-mode, 3A, 550kHz Switching Freq-Max, Hybrid | 9530 |
|
RFQ |
US Tariff Estimator: PT6314A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PT6314A
PT6314A Part Data Attributes
|
|
PT6314A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6314A
Texas Instruments
Switching Regulator, Voltage-mode, 3A, 550kHz Switching Freq-Max, Hybrid, SMA12
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Sip-12 | |
| Pin Count | 12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Input Voltage Can Be Upto 38v When The Inhibit Function Is Not Used | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 17 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 10 V | |
| JESD-30 Code | R-XSMA-T12 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Nom | 1.5 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Equivalence Code | SIP12H,.7 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 550 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |
Alternate Parts for PT6314A
This table gives cross-reference parts and alternative options found for PT6314A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6314A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT6307N | Texas Instruments | Check for Price | Switching Regulator, 5A, 800kHz Switching Freq-Max, Hybrid | PT6314A vs PT6307N |
| PT6345A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 6A, 400kHz Switching Freq-Max, Hybrid, SMA12 | PT6314A vs PT6345A |
| PT6361A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 11A, 400kHz Switching Freq-Max, Hybrid, MSIP12 | PT6314A vs PT6361A |
| PT6302N | Power Trends Inc | Check for Price | Switching Regulator, Voltage-mode, 3A, 600kHz Switching Freq-Max, Hybrid | PT6314A vs PT6302N |
| PT6304N | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 3A, 900kHz Switching Freq-Max, Hybrid, SMA12 | PT6314A vs PT6304N |
| PT6307A | Texas Instruments | Check for Price | Switching Regulator, 5A, 800kHz Switching Freq-Max, Hybrid | PT6314A vs PT6307A |
| PT6310N | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 2A, 800kHz Switching Freq-Max, Hybrid, PSMA12 | PT6314A vs PT6310N |
| PT6311A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 2A, 800kHz Switching Freq-Max, Hybrid, PSMA12 | PT6314A vs PT6311A |
| PT6308N | Texas Instruments | Check for Price | Switching Regulator, 5A, 800kHz Switching Freq-Max, Hybrid | PT6314A vs PT6308N |
| PT78HT208S | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 2A, 800kHz Switching Freq-Max, Hybrid, SMA3 | PT6314A vs PT78HT208S |
PT6314A Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing parasitic inductance and capacitance.
-
To ensure stable output voltage regulation, it's crucial to follow the recommended input and output capacitor values, and to ensure that the input voltage is within the specified range. Additionally, the output voltage should be decoupled with a capacitor to filter out noise and ripple.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and to prevent damage to the device.
-
The PT6314A is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly heat-sinked to prevent overheating. Additionally, the device's performance may degrade at high temperatures, so it's recommended to consult the datasheet for specific temperature-related specifications.
-
To troubleshoot issues with the PT6314A, start by verifying the input voltage, output voltage, and current. Check for proper PCB layout, component values, and soldering quality. Use an oscilloscope to measure the output voltage ripple and noise, and consult the datasheet for specific troubleshooting guidelines.