| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT6516A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 8A, 725kHz Switching Freq-Max, PSMA14 | PT6505A vs PT6516A |
| PT6503A | Power Trends Inc | Check for Price | Switching Regulator, 20A, 725kHz Switching Freq-Max, Hybrid | PT6505A vs PT6503A |
| PT6506A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 20A, 725kHz Switching Freq-Max, Hybrid, SMA14 | PT6505A vs PT6506A |
| PT6501A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 20A, 725kHz Switching Freq-Max, Hybrid, SMA14 | PT6505A vs PT6501A |
| PT6513A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 8A, 725kHz Switching Freq-Max, PSMA14 | PT6505A vs PT6513A |
| PT6502A | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 20A, 725kHz Switching Freq-Max, Hybrid, SMA14 | PT6505A vs PT6502A |
Part Details for PT6505A by Texas Instruments
Results Overview of PT6505A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6505A Information
PT6505A by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6505A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Voltage-mode, 20A, 725kHz Switching Freq-Max, Hybrid | 5055 |
|
RFQ |
US Tariff Estimator: PT6505A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6505A Part Data Attributes
|
|
PT6505A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6505A
Texas Instruments
Switching Regulator, Voltage-mode, 20A, 725kHz Switching Freq-Max, Hybrid, SMA14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Horizontal Mount Package-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 3.1 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XSMA-T14 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 20 A | |
| Output Voltage-Max | 1.3 V | |
| Output Voltage-Min | 1.1 V | |
| Output Voltage-Nom | 1.2 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Equivalence Code | SIP14H,1.2 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 725 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |
Alternate Parts for PT6505A
This table gives cross-reference parts and alternative options found for PT6505A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6505A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.