| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT6602P | Power Trends Inc | Check for Price | Switching Regulator, 9A, 725kHz Switching Freq-Max | PT6602P vs PT6602P |
Part Details for PT6602P by Texas Instruments
Results Overview of PT6602P by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6602P Information
PT6602P by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6602P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 9A, 725kHz Switching Freq-Max, Hybrid, PSMA14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$19.4700 / $24.3400 | Buy Now |
|
|
Vyrian | Switching Regulator, Voltage-mode, 9A, 725kHz Switching Freq-Max, Hybrid, PSMA14 | 8192 |
|
RFQ |
US Tariff Estimator: PT6602P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6602P Part Data Attributes
|
|
PT6602P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6602P
Texas Instruments
Switching Regulator, Voltage-mode, 9A, 725kHz Switching Freq-Max, Hybrid, PSMA14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Package Description | Sip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 3.3v Input Bus Capable | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 3.1 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PSMA-T14 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 9 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SMA | |
| Package Equivalence Code | SIP14 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 725 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for PT6602P
This table gives cross-reference parts and alternative options found for PT6602P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6602P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.