| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT6503C | Power Trends Inc | Check for Price | Switching Regulator, 20A, 725kHz Switching Freq-Max, Hybrid | PT6604F vs PT6503C |
| PT6512B | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 8A, 725kHz Switching Freq-Max, PSMA14 | PT6604F vs PT6512B |
| PT6505F | Texas Instruments | Check for Price | Switching Regulator, 20A, 725kHz Switching Freq-Max, BICMOS | PT6604F vs PT6505F |
| PT6506CT | Texas Instruments | Check for Price | Switching Regulator, 20A, 725kHz Switching Freq-Max, PSMA14 | PT6604F vs PT6506CT |
| PT6501C | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 20A, 725kHz Switching Freq-Max, Hybrid, SMA14 | PT6604F vs PT6501C |
| PT6515F | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 8A, 725kHz Switching Freq-Max, PSMA14 | PT6604F vs PT6515F |
| PT6506C | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 20A, 725kHz Switching Freq-Max, Hybrid, SMA14 | PT6604F vs PT6506C |
| PT6503B | Power Trends Inc | Check for Price | Switching Regulator, 20A, 725kHz Switching Freq-Max, Hybrid | PT6604F vs PT6503B |
| PT6511CT | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 8A, 725kHz Switching Freq-Max, PSMA14 | PT6604F vs PT6511CT |
| PT6504B | Power Trends Inc | Check for Price | Switching Regulator, 20A, 725kHz Switching Freq-Max, Hybrid | PT6604F vs PT6504B |
Part Details for PT6604F by Texas Instruments
Results Overview of PT6604F by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6604F Information
PT6604F by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6604F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Voltage-mode, 9A, 725kHz Switching Freq-Max, Hybrid, PSMA14 | 9322 |
|
RFQ |
US Tariff Estimator: PT6604F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6604F Part Data Attributes
|
|
PT6604F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6604F
Texas Instruments
Switching Regulator, Voltage-mode, 9A, 725kHz Switching Freq-Max, Hybrid, PSMA14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Package Description | Sip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 3.3v Input Bus Capable | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 4.8 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PSMA-G14 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 9 A | |
| Output Voltage-Max | 4.3 V | |
| Output Voltage-Min | 2.5 V | |
| Output Voltage-Nom | 3.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SMA | |
| Package Equivalence Code | SMSIP14H,1.3TB | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 725 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |
Alternate Parts for PT6604F
This table gives cross-reference parts and alternative options found for PT6604F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6604F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.